Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD3282D25 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD3282D25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD3282D25 |
Description | RES 32.8K OHM 0.5% 1/16W 0603 |
Customer Reference | |
Detailed Description | 32.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD3282D25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD3282D25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD3282D25CT-ND | 0,03461 € | Direct |
| PAT0603E3282BST1 | Vishay Dale Thin Film | 0 | PAT0603E3282BST1TR-ND | 0,41206 € | Upgrade |
| RNCF0603BTE32K8 | Stackpole Electronics Inc | 0 | RNCF0603BTE32K8-ND | 0,03881 € | Upgrade |
| RT0603BRD0732K8L | YAGEO | 2.731 | 13-RT0603BRD0732K8LCT-ND | 0,08000 € | Upgrade |
| TNPW060332K8BEEA | Vishay Dale | 11.361 | 541-TNPW060332K8BEEACT-ND | 0,22000 € | Upgrade |






