RN731JTTD3243B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07879 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,04533 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,17510 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07844 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12047 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05611 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4.902
Unit Price: 0,40000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.000
Unit Price: 0,40141 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03939 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3.010
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,55032 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13966 €
Datasheet
324 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3243B50

DigiKey Part Number
2019-RN731JTTD3243B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3243B50
Description
RES 324K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
324 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3243B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3243B50KOA Speer Electronics, Inc.02019-RN73R1JTTD3243B50CT-ND0,07879 €Direct
RT0603BRE07324KLYAGEO0RT0603BRE07324KL-ND0,04533 €Direct
3-2176090-9TE Connectivity Passive Product0A110349CT-ND0,17510 €Upgrade
AT0603BRD07324KLYAGEO0AT0603BRD07324KL-ND0,07844 €Upgrade
CPF0603B324KE1TE Connectivity Passive Product0CPF0603B324KE1-ND0,12047 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes