RN731JTTD2212B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,19840 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.995
Unit Price: 0,64000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 45
Unit Price: 1,24000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,14217 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,16641 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22029 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,55769 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,49802 €
Datasheet

Upgrade


Vishay Dale
In Stock: 973
Unit Price: 1,68000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,19826 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.830
Unit Price: 0,53000 €
Datasheet
22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD2212B10

DigiKey Part Number
2019-RN731JTTD2212B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD2212B10
Description
RES 22.1K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD2212B10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD2212B10KOA Speer Electronics, Inc.02019-RN73R1JTTD2212B10CT-ND0,19840 €Direct
RN73C1J22K1BTDFTE Connectivity Passive Product1.9951712-RN73C1J22K1BTDFCT-ND0,64000 €Direct
RN73C1J22K1BTGTE Connectivity Passive Product45A105864-ND1,24000 €Direct
RT0603BRB0722K1LYAGEO0RT0603BRB0722K1L-ND0,14217 €Direct
ERA-3ARB2212VPanasonic Industry0ERA-3ARB2212V-ND0,16641 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes