Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD2000F100 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD2000F100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD2000F100 |
Description | RES 200 OHM 1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD2000F100 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD2000F100 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD2000F100CT-ND | 0,04549 € | Direct |
| CPF0603F200RC1 | TE Connectivity Passive Product | 2.211 | A102236CT-ND | 0,08000 € | Upgrade |
| CRT0603-FX-2000ELF | Bourns Inc. | 0 | CRT0603-FX-2000ELF-ND | 0,06119 € | Upgrade |
| MCT06030C2000FP500 | Vishay | 24.807 | MCT0603-200-CFCT-ND | 0,08000 € | Upgrade |
| RNCF0603FTE200R | Stackpole Electronics Inc | 0 | RNCF0603FTE200R-ND | 0,01438 € | Upgrade |









