RN731JTTD19R6D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,03461 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01961 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07844 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09261 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02384 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12070 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04278 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02356 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01510 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.039
Unit Price: 0,25000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03591 €
Datasheet
19.6 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD19R6D25

DigiKey Part Number
2019-RN731JTTD19R6D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD19R6D25
Description
RES 19.6 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
19.6 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD19R6D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD19R6D25KOA Speer Electronics, Inc.02019-RN73R1JTTD19R6D25CT-ND0,03461 €Direct
RT0603DRD0719R6LYAGEO0RT0603DRD0719R6L-ND0,01961 €Direct
AT0603BRD0719R6LYAGEO0AT0603BRD0719R6L-ND0,07844 €Upgrade
AT0603CRD0719R6LYAGEO0AT0603CRD0719R6L-ND0,09261 €Upgrade
AT0603DRD0719R6LYAGEO0AT0603DRD0719R6L-ND0,02384 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes