RN731JTTD1870C50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07879 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,04102 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09261 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03939 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04533 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07967 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05208 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06320 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17624 €
Datasheet
187 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1870C50

DigiKey Part Number
2019-RN731JTTD1870C50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1870C50
Description
RES 187 OHM 0.25% 1/16W 0603
Customer Reference
Detailed Description
187 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1870C50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1870C50KOA Speer Electronics, Inc.02019-RN73R1JTTD1870C50CT-ND0,07879 €Direct
RT0603CRE07187RLYAGEO0RT0603CRE07187RL-ND0,04102 €Direct
AT0603CRD07187RLYAGEO0AT0603CRD07187RL-ND0,09261 €Upgrade
RNCF0603BTC187RStackpole Electronics Inc0RNCF0603BTC187R-ND0,03939 €Upgrade
RT0603BRE07187RLYAGEO0RT0603BRE07187RL-ND0,04533 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes