RN731JTTD1822B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07879 €
Datasheet

Direct


YAGEO
In Stock: 580
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 174
Unit Price: 0,27000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07844 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 93
Unit Price: 0,22000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,06950 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.472
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,19458 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04196 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,41206 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 988
Unit Price: 0,49000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15035 €
Datasheet
18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1822B50

DigiKey Part Number
2019-RN731JTTD1822B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1822B50
Description
RES 18.2K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1822B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1822B50KOA Speer Electronics, Inc.02019-RN73R1JTTD1822B50CT-ND0,07879 €Direct
RT0603BRE0718K2LYAGEO58013-RT0603BRE0718K2LCT-ND0,08000 €Direct
2-2176089-2TE Connectivity Passive Product174A110229CT-ND0,27000 €Upgrade
AT0603BRD0718K2LYAGEO0AT0603BRD0718K2L-ND0,07844 €Upgrade
CPF0603B18K2E1TE Connectivity Passive Product931712-CPF0603B18K2E1CT-ND0,22000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes