RN731JTTD1762B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07879 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,41206 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,45380 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.222
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,26893 €
Datasheet
17.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1762B50

DigiKey Part Number
2019-RN731JTTD1762B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1762B50
Description
RES 17.6K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
17.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1762B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1762B50KOA Speer Electronics, Inc.02019-RN73R1JTTD1762B50CT-ND0,07879 €Direct
PAT0603E1762BST1Vishay Dale Thin Film0PAT0603E1762BST1-ND0,41206 €Upgrade
PHP00603E1762BBT1Vishay Dale Thin Film0PHP00603E1762BBT1-ND0,49566 €Upgrade
PHP00603E1762BST1Vishay Dale Thin Film0PHP00603E1762BST1-ND0,49566 €Upgrade
TNPW060317K6BECNVishay Dale0TNPW060317K6BECN-ND0,45380 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes