RN731JTTD1241A10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,30618 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,49802 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33540 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22029 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84427 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84902 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,97513 €
Datasheet
1.24 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1241A10

DigiKey Part Number
2019-RN731JTTD1241A10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1241A10
Description
RES 1.24K OHM 0.05% 1/16W 0603
Customer Reference
Detailed Description
1.24 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1241A10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1241A10KOA Speer Electronics, Inc.02019-RN73R1JTTD1241A10CT-ND0,30618 €Direct
RT0603WRB071K24LYAGEO0RT0603WRB071K24L-ND0,49802 €Direct
RG1608N-1241-P-T1Susumu0RG1608N-1241-P-T1-ND0,33540 €Upgrade
RG1608N-1241-W-T1Susumu0RG1608N-1241-W-T1-ND0,23131 €Upgrade
RG1608N-1241-W-T5Susumu0RG1608N-1241-W-T5-ND0,22029 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes