Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD1201A05 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD1201A05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD1201A05 |
Description | RES 1.2K OHM 0.05% 1/16W 0603 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD1201A05 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD1201A05 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1201A05CT-ND | 0,50794 € | Direct |
| PLT0603Z1201LBTS | Vishay Dale Thin Film | 0 | PLT0603Z1201LBTS-ND | 4,51600 € | Upgrade |
| RG1608V-122-P-T1 | Susumu | 1.727 | RG1608V1.2KPCT-ND | 1,81000 € | Upgrade |
| RG1608V-122-W-T1 | Susumu | 0 | RG1608V-122-W-T1-ND | 0,84427 € | Upgrade |
| RG1608V-122-W-T5 | Susumu | 0 | RG1608V-122-W-T5-ND | 0,75175 € | Upgrade |






