RN731ETTP7870B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,05515 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2.695
Unit Price: 0,25000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 8.019
Unit Price: 0,14000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,10262 €
Datasheet

Direct


YAGEO
In Stock: 8.055
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.715
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.657
Unit Price: 0,42000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,22041 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,15653 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,80958 €
Datasheet
787 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP7870B25

DigiKey Part Number
2019-RN731ETTP7870B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP7870B25
Description
RES 787 OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
787 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP7870B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP7870B25KOA Speer Electronics, Inc.02019-RN73R1ETTP7870B25CT-ND0,05515 €Direct
CPF0402B787RE1TE Connectivity Passive Product2.695A102978CT-ND0,25000 €Direct
RP73PF1E787RBTDTE Connectivity Passive Product8.019A127309CT-ND0,14000 €Direct
RP73PF1E787RBTDFTE Connectivity Passive Product0RP73PF1E787RBTDF-ND0,10262 €Direct
RT0402BRD07787RLYAGEO8.055YAG4310CT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes