Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731ETTP7502F50 | |
|---|---|
DigiKey Part Number | 2019-RN731ETTP7502F50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731ETTP7502F50 |
Description | RES 75K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731ETTP7502F50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP7502F50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1ETTP7502F50CT-ND | 0,05258 € | Direct |
| CRT0402-FZ-7502GLF | Bourns Inc. | 15.670 | 118-CRT0402-FZ-7502GLFCT-ND | 0,13000 € | Direct |
| RT0402FRE0775KL | YAGEO | 0 | 13-RT0402FRE0775KLCT-ND | 0,08000 € | Direct |
| AT0402DRE0775KL | YAGEO | 0 | AT0402DRE0775KL-ND | 0,03313 € | Upgrade |
| CPF0402B75KE1 | TE Connectivity Passive Product | 1.164 | A102973CT-ND | 0,23000 € | Upgrade |










