RN731ETTP7321B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07809 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03971 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,09191 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,13213 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 6
Unit Price: 0,17000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3.428
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 35.969
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.570
Unit Price: 0,41000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10
Unit Price: 0,45000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,15653 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40148 €
Datasheet
7.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP7321B50

DigiKey Part Number
2019-RN731ETTP7321B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP7321B50
Description
RES 7.32K OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
7.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP7321B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP7321B50KOA Speer Electronics, Inc.02019-RN73R1ETTP7321B50CT-ND0,07809 €Direct
RT0402BRE077K32LYAGEO0RT0402BRE077K32L-ND0,03971 €Direct
AT0402BRD077K32LYAGEO0AT0402BRD077K32L-ND0,08504 €Upgrade
CPF-A-0402B7K32ETE Connectivity Passive Product0A123996CT-ND0,09191 €Upgrade
CPF-A-0402B7K32E1TE Connectivity Passive Product0CPF-A-0402B7K32E1-ND0,13213 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes