RN731ETTP7320B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07809 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03971 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 248
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.826
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.470
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.344
Unit Price: 0,45000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,15653 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,80958 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40148 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,89148 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet
732 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP7320B50

DigiKey Part Number
2019-RN731ETTP7320B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP7320B50
Description
RES 732 OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
732 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP7320B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP7320B50KOA Speer Electronics, Inc.02019-RN73R1ETTP7320B50CT-ND0,07809 €Direct
RT0402BRE07732RLYAGEO0RT0402BRE07732RL-ND0,03971 €Direct
AT0402BRD07732RLYAGEO0AT0402BRD07732RL-ND0,08504 €Upgrade
CPF0402B732RE1TE Connectivity Passive Product248A102969CT-ND0,24000 €Upgrade
ERA-2AEB7320XPanasonic Industry18.826P732DCCT-ND0,09000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes