Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731ETTP7152F50 | |
|---|---|
DigiKey Part Number | 2019-RN731ETTP7152F50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731ETTP7152F50 |
Description | RES 71.5K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731ETTP7152F50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP7152F50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1ETTP7152F50CT-ND | 0,05258 € | Direct |
| RT0402FRE0771K5L | YAGEO | 0 | 13-RT0402FRE0771K5LCT-ND | 0,08000 € | Direct |
| AT0402DRE0771K5L | YAGEO | 0 | AT0402DRE0771K5L-ND | 0,02742 € | Upgrade |
| MCS04020C7152FE000 | Vishay | 0 | 231227517153-ND | 0,01344 € | Upgrade |
| RNCF0402BTC71K5 | Stackpole Electronics Inc | 0 | RNCF0402BTC71K5-ND | 0,03768 € | Upgrade |







