RN731ETTP6981D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,04224 €
Datasheet

Direct


Susumu
In Stock: 6.935
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 1.044
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03313 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.696
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.711
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,20016 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,03362 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,12722 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05818 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,01293 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet
6.98 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP6981D25

DigiKey Part Number
2019-RN731ETTP6981D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP6981D25
Description
RES 6.98K OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
6.98 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP6981D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP6981D25KOA Speer Electronics, Inc.02019-RN73R1ETTP6981D25CT-ND0,04224 €Direct
RR0510P-6981-DSusumu6.935408-RR0510P-6981-DCT-ND0,08000 €Direct
RT0402DRD076K98LYAGEO1.044311-2200-1-ND0,08000 €Direct
AT0402BRD076K98LYAGEO0AT0402BRD076K98L-ND0,08504 €Upgrade
AT0402CRD076K98LYAGEO0AT0402CRD076K98L-ND0,08504 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes