RN731ETTP6812B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07809 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03971 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 746
Unit Price: 0,26000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.809
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,20016 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 15.677
Unit Price: 0,14000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03768 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04094 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 6.579
Unit Price: 0,16000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12194 €
Datasheet

Upgrade


YAGEO
In Stock: 14.979
Unit Price: 0,08000 €
Datasheet
68.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP6812B50

DigiKey Part Number
2019-RN731ETTP6812B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP6812B50
Description
RES 68.1K OHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
68.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP6812B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP6812B50KOA Speer Electronics, Inc.02019-RN73R1ETTP6812B50CT-ND0,07809 €Direct
RT0402BRE0768K1LYAGEO0RT0402BRE0768K1L-ND0,03971 €Direct
AT0402BRD0768K1LYAGEO0AT0402BRD0768K1L-ND0,08504 €Upgrade
CPF0402B68K1E1TE Connectivity Passive Product746A102951CT-ND0,26000 €Upgrade
ERA-2AEB6812XPanasonic Industry3.809P68.1KDCCT-ND0,09000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes