RN731ETTP6811F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,05258 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,01461 €
Datasheet

Direct


YAGEO
In Stock: 190
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02742 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,01344 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,01344 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03768 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01439 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00746 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03971 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03143 €
Datasheet

Upgrade


YAGEO
In Stock: 13.004
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01533 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17624 €
Datasheet
6.81 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP6811F50

DigiKey Part Number
2019-RN731ETTP6811F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP6811F50
Description
RES 6.81K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP6811F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP6811F50KOA Speer Electronics, Inc.02019-RN73R1ETTP6811F50CT-ND0,05258 €Direct
CRT0402-FZ-6811GLFBourns Inc.0CRT0402-FZ-6811GLF-ND0,01461 €Direct
RT0402FRE076K81LYAGEO19013-RT0402FRE076K81LCT-ND0,08000 €Direct
AT0402DRE076K81LYAGEO0AT0402DRE076K81L-ND0,02742 €Upgrade
MCS04020C6811FE000Vishay0231227516812-ND0,01344 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes