
RK73H1JRTTD1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1002FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1002FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1002F |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02730 € | 2,73 € |
| 250 | 0,02216 € | 5,54 € |
| 500 | 0,01924 € | 9,62 € |
| 1.000 | 0,01695 € | 16,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01328 € | 66,40 € |
| 10.000 | 0,01206 € | 120,60 € |
| 15.000 | 0,01108 € | 166,20 € |
| 25.000 | 0,01010 € | 252,50 € |
| 35.000 | 0,01006 € | 352,10 € |
| 50.000 | 0,01001 € | 500,50 € |
| 60.000 | 0,00999 € | 599,40 € |
| 120.000 | 0,00990 € | 1.188,00 € |
| 125.000 | 0,00988 € | 1.235,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

