6.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD6R2J

DigiKey Part Number
2019-RK73B2ETTD6R2JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD6R2JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD6R2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD6R2J
Description
RES 6.2 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ETTD6R2J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07300 €0,73 €
250,05720 €1,43 €
500,04820 €2,41 €
1000,04110 €4,11 €
2500,03400 €8,50 €
5000,02996 €14,98 €
1.0000,02675 €26,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02165 €108,25 €
10.0000,02016 €201,60 €
15.0000,01944 €291,60 €
25.0000,01866 €466,50 €
35.0000,01821 €637,35 €
50.0000,01778 €889,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €