
RK73B2ETTD180J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD180JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD180JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD180JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD180J |
Description | RES 18 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD180J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03690 € | 3,69 € |
| 250 | 0,03036 € | 7,59 € |
| 500 | 0,02666 € | 13,33 € |
| 1.000 | 0,02370 € | 23,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01901 € | 95,05 € |
| 10.000 | 0,01764 € | 176,40 € |
| 15.000 | 0,01698 € | 254,70 € |
| 25.000 | 0,01626 € | 406,50 € |
| 35.000 | 0,01584 € | 554,40 € |
| 50.000 | 0,01545 € | 772,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

