RK73B2ETTD100J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 57
Unit Price: 0,20000 €
Datasheet

Similar


Vishay Dale
In Stock: 7.361
Unit Price: 0,16000 €
Datasheet
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD100J

DigiKey Part Number
2019-RK73B2ETTD100JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD100JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD100J
Description
RES 10 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ETTD100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ100UPanasonic Industry57P10VCT-ND0,20000 €Direct
CRCW121010R0JNEAVishay Dale7.361541-10VCT-ND0,16000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06600 €0,66 €
250,05160 €1,29 €
500,04340 €2,17 €
1000,03690 €3,69 €
2500,03036 €7,59 €
5000,02666 €13,33 €
1.0000,02370 €23,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01901 €95,05 €
10.0000,01764 €176,40 €
15.0000,01698 €254,70 €
25.0000,01626 €406,50 €
35.0000,01584 €554,40 €
50.0000,01545 €772,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €