RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCUCTE

Digi-Key Part Number
2019-RCUCTETR-ND - Tape & Reel (TR)
2019-RCUCTECT-ND - Cut Tape (CT)
2019-RCUCTEDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RCUCTE
Supplier
Description
PC TEST POINT
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
- PC Test Point - - Plating Surface Mount Mounting Type
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point
Mounting Type
Surface Mount
Color
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height
0.045" (1.15mm)
Plating
-
Material - Insulation
-
Material - Body
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.14000€0.14
10€0.12200€1.22
25€0.10760€2.69
50€0.10060€5.03
100€0.09330€9.33
250€0.08256€20.64
500€0.07898€39.49
1,000€0.06462€64.62
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.06103€122.06
4,000€0.05924€236.96
6,000€0.05744€344.64
10,000€0.05205€520.50
14,000€0.05026€703.64
50,000€0.04667€2,333.50