100 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R101J

DigiKey Part Number
2019-CF1/2CT52R101JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R101JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R101J
Description
RES 100 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03440 €0,86 €
500,03020 €1,51 €
1000,02670 €2,67 €
2500,02264 €5,66 €
5000,02012 €10,06 €
1.0000,01798 €17,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01462 €58,48 €
8.0000,01330 €106,40 €
12.0000,01262 €151,44 €
20.0000,01185 €237,00 €
28.0000,01139 €318,92 €
40.0000,01095 €438,00 €
48.0000,01073 €515,04 €
96.0000,01000 €960,00 €
100.0000,00996 €996,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €