
222523K00221GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1590-2-ND - Tape & Reel (TR) 1608-1590-1-ND - Cut Tape (CT) 1608-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K00221GQTAF9LM |
Description | CAP CER 220PF 3KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K00221GQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,90700 € | 39,07 € |
| 50 | 3,55980 € | 177,99 € |
| 100 | 3,37730 € | 337,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,06830 € | 1.534,15 € |
| 1.000 | 2,97254 € | 2.972,54 € |
| 1.500 | 2,92456 € | 4.386,84 € |
| 2.500 | 2,87138 € | 7.178,45 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

