
222522K00102JQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1598-2-ND - Tape & Reel (TR) 1608-1598-1-ND - Cut Tape (CT) 1608-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222522K00102JQTAF9LM |
Description | CAP CER 1000PF 2KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222522K00102JQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,47400 € | 34,74 € |
| 50 | 2,95760 € | 147,88 € |
| 100 | 2,79790 € | 279,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52752 € | 1.263,76 € |
| 1.000 | 2,44377 € | 2.443,77 € |
| 1.500 | 2,40182 € | 3.602,73 € |
| 2.500 | 2,35529 € | 5.888,23 € |
| 3.500 | 2,32808 € | 8.148,28 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

