


1808YA250182KSTSYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250182KSTSYXTR-ND - Tape & Reel (TR) 1608-1808YA250182KSTSYXCT-ND - Cut Tape (CT) 1608-1808YA250182KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250182KSTSYX |
Description | CAP CER 1800PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15600 € | 11,56 € |
| 50 | 0,93540 € | 46,77 € |
| 100 | 0,86720 € | 86,72 € |
| 500 | 0,80718 € | 403,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,62761 € | 941,41 € |
| 3.000 | 0,61920 € | 1.857,60 € |
| 4.500 | 0,61626 € | 2.773,17 € |
| 7.500 | 0,61394 € | 4.604,55 € |
| 10.500 | 0,61166 € | 6.422,43 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |


