
111126300391GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1536-2-ND - Tape & Reel (TR) 1608-1536-1-ND - Cut Tape (CT) 1608-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111126300391GQTAF9LM |
Description | CAP CER 390PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111126300391GQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,83080 € | 41,54 € |
| 100 | 0,76840 € | 76,84 € |
| 500 | 0,66288 € | 331,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56371 € | 563,71 € |
| 2.000 | 0,52486 € | 1.049,72 € |
| 3.000 | 0,52291 € | 1.568,73 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


