IKKP200C/32GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IKKP200C/32GB
IKKP200C/32GB

IKKP200C/32GB

DigiKey Part Number
5625-IKKP200C/32GB-ND
Manufacturer
Manufacturer Product Number
IKKP200C/32GB
Description
USB FLASH DRV 32GB FLASH USB 3.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 32GB FLASH USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Memory Size
Memory Type
FLASH
Type
Speed - Read
145MB/s
Speed - Write
115MB/s
Operating Temperature
0°C ~ 50°C
Size / Dimension
74.00mm L x 18.00mm W x 8.00mm H
Weight
-
In-Stock: 4
Can ship immediately
New Product New Product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1172,42000 €172,42 €
12157,65167 €1.891,82 €
28152,78036 €4.277,85 €
52149,29673 €7.763,43 €
Unit Price without VAT:172,42000 €
Unit Price with VAT:205,17980 €