New Product
IKD500S/64GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKD500S/64GB

DigiKey Part Number
6318-IKD500S/64GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
IKD500S/64GB
Description
64GB KINGSTON IRONKEY D500S FIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Flash Drive 64GB FLASH - NAND (TLC) USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (TLC)
Type
Speed - Read
260MB/s
Speed - Write
190MB/s
Operating Temperature
0°C ~ 50°C
Size / Dimension
79.50mm L x 20.00mm W x 10.00mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1239,35000 €239,35 €
10220,24400 €2.202,44 €
25212,89000 €5.322,25 €
Manufacturers Standard Package
Unit Price without VAT:239,35000 €
Unit Price with VAT:284,82650 €