New Product
IKD500S/256GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKD500S/256GB

DigiKey Part Number
6318-IKD500S/256GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
IKD500S/256GB
Description
256GB KINGSTON IRONKEY D500S FIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Flash Drive 256GB FLASH - NAND (TLC) USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (TLC)
Type
Speed - Read
240MB/s
Speed - Write
170MB/s
Operating Temperature
0°C ~ 50°C
Size / Dimension
79.50mm L x 20.00mm W x 10.00mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1416,28000 €416,28 €
10382,66300 €3.826,63 €
Manufacturers Standard Package
Unit Price without VAT:416,28000 €
Unit Price with VAT:495,37320 €