
IKD500S/128GB | |
|---|---|
DigiKey Part Number | 6318-IKD500S/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKD500S/128GB |
Description | 128GB KINGSTON IRONKEY D500S FIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB FLASH - NAND (TLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 260MB/s | |
Speed - Write | 190MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 79.50mm L x 20.00mm W x 10.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,60000 € | 320,60 € |
| 10 | 294,84300 € | 2.948,43 € |
| 25 | 284,96880 € | 7.124,22 € |
| Unit Price without VAT: | 320,60000 € |
|---|---|
| Unit Price with VAT: | 381,51400 € |

