PLL2026L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL2026L
KHATOD - Factory Tour

PLL2026L

DigiKey Part Number
1621-PLL2026L-ND
Manufacturer
Manufacturer Product Number
PLL2026L
Description
LENS CLEAR 145DEG FLOOD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip Clear 145° Flood Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens Strip
Color
Clear
Number of LEDs
1
Lens Style
Strip
Lens Size
285.96mm x 26.6mm
Lens Transparency
-
Optical Pattern
Flood
Viewing Angle
145°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,28700 €42,87 €
1003,46240 €346,24 €
5003,10250 €1.551,25 €
1.0002,98560 €2.985,60 €
2.0002,88678 €5.773,56 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €