
7799-3 | |
|---|---|
DigiKey Part Number | 36-7799-3-ND |
Manufacturer | |
Manufacturer Product Number | 7799-3 |
Description | MACH SCRW PAN COMBO M4X0.7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Category | Drive Type Combination |
Manufacturer Keystone Electronics | Thread Size M4x0.7 |
Packaging Bulk | Length - Below Head 0.236" (6.00mm) |
Part Status Active | Material Brass |
Type Machine Screw | Plating Nickel |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.114 | 0,35186 € | 391,97 € |
| Unit Price without VAT: | 0,35186 € |
|---|---|
| Unit Price with VAT: | 0,41871 € |

