KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V
T49x, T5xx Series_V-side1

T520V477M2R5ATE007

Digi-Key Part Number
399-9783-2-ND - Tape & Reel (TR)
399-9783-1-ND - Cut Tape (CT)
399-9783-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T520V477M2R5ATE007
Supplier
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
7mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€2.56000€2.56
10€2.06800€20.68
50€1.80500€90.25
100€1.57950€157.95
500€1.20338€601.69
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€1.05296€1,052.96
Additional Resources
AttributeDescription
Other Names
399-9783-6
399-9783-2
399-9783-1
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2R5TPE470M7Panasonic Electronic Components1,315P16548CT-ND€2.01000Direct