T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477M010ATE045

Digi-Key Part Number
399-9773-2-ND - Tape & Reel (TR)
399-9773-1-ND - Cut Tape (CT)
399-9773-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495X477M010ATE045
Supplier
Description
CAP TANT 470UF 20% 10V 2917
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€6.05000€6.05
10€5.44400€54.44
50€4.71760€235.88
100€4.11290€411.29
Tape & Reel (TR)
QtyUnit PriceExt Price
500€3.38704€1,693.52
Additional Resources
AttributeDescription
Other Names
399-9773-6
399-9773-1
399-9773-2
Standard Package500