T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686K020ZTE300

Digi-Key Part Number
495-1561-2-ND - Tape & Reel (TR)
495-1561-1-ND - Cut Tape (CT)
495-1561-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495D686K020ZTE300
Supplier
Description
CAP TANT 68UF 10% 20V 2917
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
68 µF
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
495-1561-1
495-1561-2
495-1561-6
B45197A4686K409
T495D686K020ZT
T495D686K020ZTZV10
Standard Package750
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
T495D686K020ATE300KEMET10,165399-11095-1-ND€1.87000Direct
T495X686K020ATE150KEMET418399-3907-1-ND€2.86000Similar
T491D686K020ATKEMET15,853399-3803-1-ND€1.81000Similar
T491X686K020ATKEMET2,999399-3822-1-ND€1.72000Similar