T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C107M006ATE075

Digi-Key Part Number
399-18825-2-ND - Tape & Reel (TR)
399-18825-1-ND - Cut Tape (CT)
399-18825-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495C107M006ATE075
Supplier
Description
CAP TANT 100UF 20% 6.3V 2312
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.79798€797.98
Cut Tape (CT)
QtyUnit PriceExt Price
1€1.58000€1.58
10€1.24300€12.43
50€1.07700€53.85
100€0.93200€93.20
Additional Resources
AttributeDescription
Other Names
399-18825-1
399-18825-2
399-18825-6
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPSC107M006R0075KYOCERA AVX2,294478-9103-1-ND€1.15000Direct