SHBC13-1R2A0045V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT-D10TF

DigiKey Part Number
399-SNT-D10TFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SNT-D10TF
Description
CMC 2.5UH 3A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.5 µH Unshielded Toroidal Inductor 3 A 25mOhm Vertical, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
SNT-D10TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
25mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 60°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 2 PC Pin
Supplier Device Package
Nonstandard, 2 Lead
Size / Dimension
0.374" L x 0.236" W (9.50mm x 6.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,89763 €897,63 €
Unit Price without VAT:0,89763 €
Unit Price with VAT:1,06818 €