SCF29XV-050-1R0A044JV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF29XV-050-1R0A044JV
SCF-XV Common Mode Chokes | First Look

SCF29XV-300-2R4A005JV

DigiKey Part Number
399-SCF29XV-300-2R4A005JV-ND
Manufacturer
Manufacturer Product Number
SCF29XV-300-2R4A005JV
Description
CMC 270UH 30A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 0.93mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF29XV-300-2R4A005JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
270 µH @ 100 kHz
Current Rating (Max)
30A
DC Resistance (DCR) (Max)
0.93mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.634" L x 0.862" W (41.50mm x 21.90mm)
Height (Max)
1.524" (38.70mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,89000 €12,89 €
1010,59800 €105,98 €
309,65533 €289,66 €
609,10533 €546,32 €
908,79856 €791,87 €
2408,16196 €1.958,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,89000 €
Unit Price with VAT:15,33910 €