


SCF25XV-220-1R9A007JH | |
|---|---|
DigiKey Part Number | 399-SCF25XV-220-1R9A007JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-220-1R9A007JH |
Description | CMC 1.2MH 22A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 2.45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-220-1R9A007JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.2 mH @ 100 kHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 2.45mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.319" W (38.50mm x 33.50mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 9,30100 € | 93,01 € |
| 30 | 8,47433 € | 254,23 € |
| 60 | 7,99133 € | 479,48 € |
| 90 | 7,72200 € | 694,98 € |
| 240 | 7,10833 € | 1.706,00 € |
| 450 | 7,06076 € | 3.177,34 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |


