SCF25XV-050-1R0A027JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCF25XV-050-1R0A027JH
SCF-XV Common Mode Chokes | First Look

SCF25XV-070-1R1A022JH

DigiKey Part Number
399-SCF25XV-070-1R1A022JH-ND
Manufacturer
Manufacturer Product Number
SCF25XV-070-1R1A022JH
Description
CMC 11.8MH 7A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 21.35mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF25XV-070-1R1A022JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
11.8 mH @ 100 kHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
21.35mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.319" W (38.50mm x 33.50mm)
Height (Max)
1.083" (27.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,31000 €11,31 €
109,30100 €93,01 €
308,47433 €254,23 €
607,99133 €479,48 €
907,72200 €694,98 €
2407,10833 €1.706,00 €
4507,06076 €3.177,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,31000 €
Unit Price with VAT:13,45890 €