
SC-05-E06H | |
|---|---|
DigiKey Part Number | 399-SC-05-E06H-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-E06H |
Description | CMC 600UH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 17.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-E06H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 600 µH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 17.5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,67800 € | 26,78 € |
| 25 | 2,47800 € | 61,95 € |
| 50 | 2,33640 € | 116,82 € |
| 100 | 2,20300 € | 220,30 € |
| 250 | 2,03852 € | 509,63 € |
| 500 | 1,92242 € | 961,21 € |
| 1.000 | 1,81315 € | 1.813,15 € |
| 2.500 | 1,77058 € | 4.426,45 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

