


C44PUGR5330T84K | |
|---|---|
DigiKey Part Number | 399-C44PUGR5330T84K-ND |
Manufacturer | |
Manufacturer Product Number | C44PUGR5330T84K |
Description | CAP FILM 33UF 10% 1700 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 780V 1700V (1.7kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 780V | |
Voltage Rating - DC | 1700V (1.7kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 5.866" (149.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,72000 € | 100,72 € |
| 10 | 82,11600 € | 821,16 € |
| 50 | 73,31560 € | 3.665,78 € |
| 100 | 70,29420 € | 7.029,42 € |
| Unit Price without VAT: | 100,72000 € |
|---|---|
| Unit Price with VAT: | 119,85680 € |

