


C44PPGR5470T68K | |
|---|---|
DigiKey Part Number | 399-C44PPGR5470T68K-ND |
Manufacturer | |
Manufacturer Product Number | C44PPGR5470T68K |
Description | CAP FILM 47 UF 10% 1280 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 550V 1280V (1.28kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1280V (1.28kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.4 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 7.835" (199.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,91000 € | 86,91 € |
| 10 | 75,25200 € | 752,52 € |
| 50 | 70,58160 € | 3.529,08 € |
| 100 | 69,13320 € | 6.913,32 € |
| Unit Price without VAT: | 86,91000 € |
|---|---|
| Unit Price with VAT: | 103,42290 € |

