Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C320C104K5R5TA7317

DigiKey Part Number
399-14036-1-ND - Cut Tape (CT)
399-14036-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C320C104K5R5TA7317
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104K5R5TA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15300 €1,53 €
500,11160 €5,58 €
1000,09890 €9,89 €
5000,07738 €38,69 €
1.0000,07077 €70,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,06379 €159,47 €
5.0000,04505 €225,25 €
7.5000,04437 €332,77 €
12.5000,04200 €525,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €