
C0603X103K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X103K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X103K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603X103K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10170 € | 10,17 € |
| 500 | 0,07968 € | 39,84 € |
| 1.000 | 0,07291 € | 72,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06277 € | 251,08 € |
| 8.000 | 0,05381 € | 430,48 € |
| 12.000 | 0,05312 € | 637,44 € |
| 20.000 | 0,05284 € | 1.056,80 € |
| 28.000 | 0,05223 € | 1.462,44 € |
| 40.000 | 0,05207 € | 2.082,80 € |
| 48.000 | 0,05200 € | 2.496,00 € |
| 96.000 | 0,05020 € | 4.819,20 € |
| 100.000 | 0,05010 € | 5.010,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

