0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T103K5RCLTU

DigiKey Part Number
399-C0603T103K5RCLTUTR-ND - Tape & Reel (TR)
399-C0603T103K5RCLTUCT-ND - Cut Tape (CT)
399-C0603T103K5RCLTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603T103K5RCLTU
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T103K5RCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48300 €4,83 €
500,37680 €18,84 €
1000,34050 €34,05 €
5000,28502 €142,51 €
1.0000,26775 €267,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23513 €940,52 €
8.0000,22117 €1.769,36 €
12.0000,21866 €2.623,92 €
20.0000,21782 €4.356,40 €
28.0000,21555 €6.035,40 €
40.0000,21450 €8.580,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €