
C0603T103K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T103K5RCLTUTR-ND - Tape & Reel (TR) 399-C0603T103K5RCLTUCT-ND - Cut Tape (CT) 399-C0603T103K5RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T103K5RCLTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T103K5RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,37680 € | 18,84 € |
| 100 | 0,34050 € | 34,05 € |
| 500 | 0,28502 € | 142,51 € |
| 1.000 | 0,26775 € | 267,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23513 € | 940,52 € |
| 8.000 | 0,22117 € | 1.769,36 € |
| 12.000 | 0,21866 € | 2.623,92 € |
| 20.000 | 0,21782 € | 4.356,40 € |
| 28.000 | 0,21555 € | 6.035,40 € |
| 40.000 | 0,21450 € | 8.580,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

