
C0402S102K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-19386-2-ND - Tape & Reel (TR) 399-19386-1-ND - Cut Tape (CT) 399-19386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K4RACAUTO |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14370 € | 14,37 € |
| 500 | 0,11470 € | 57,35 € |
| 1.000 | 0,10575 € | 105,75 € |
| 2.500 | 0,09630 € | 240,75 € |
| 5.000 | 0,09060 € | 453,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07882 € | 788,20 € |
| 20.000 | 0,07741 € | 1.548,20 € |
| 30.000 | 0,07714 € | 2.314,20 € |
| 50.000 | 0,07684 € | 3.842,00 € |
| 70.000 | 0,07666 € | 5.366,20 € |
| 100.000 | 0,07553 € | 7.553,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

